


PTR060V0090-TR | |
|---|---|
DigiKey Part Number | 283-PTR060V0090-TR-ND - Tape & Reel (TR) 283-PTR060V0090-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR060V0090-TR |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 470 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.461" Dia x 0.118" T (11.70mm x 3.00mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.618" (15.70mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.78862 | ₱37,577.24 |

