



PTS18128V200 | |
|---|---|
DigiKey Part Number | 283-3164-2-ND - Tape & Reel (TR) 283-3164-1-ND - Cut Tape (CT) 283-3164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18128V200 |
Description | PTC RESET FUSE 8V 2A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 5 | ₱13.10200 | ₱65.51 |
| 10 | ₱12.08900 | ₱120.89 |
| 50 | ₱10.02820 | ₱501.41 |
| 100 | ₱9.25410 | ₱925.41 |
| 250 | ₱8.31796 | ₱2,079.49 |
| 500 | ₱7.67362 | ₱3,836.81 |
| 1,000 | ₱7.07871 | ₱7,078.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.52728 | ₱13,054.56 |
| 4,000 | ₱6.01664 | ₱24,066.56 |
| 6,000 | ₱5.73536 | ₱34,412.16 |
| 10,000 | ₱5.39821 | ₱53,982.10 |
| 14,000 | ₱5.18608 | ₱72,605.12 |
| 20,000 | ₱4.96942 | ₱99,388.40 |

