


PTSLR08058V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR08058V300TR-ND - Tape & Reel (TR) 283-PTSLR08058V300CT-ND - Cut Tape (CT) 283-PTSLR08058V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V300 |
Description | PTC RESET FUSE 3A 8V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 3 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 5 | ₱26.08200 | ₱130.41 |
| 10 | ₱24.11800 | ₱241.18 |
| 50 | ₱19.98500 | ₱999.25 |
| 100 | ₱18.44260 | ₱1,844.26 |
| 250 | ₱16.57872 | ₱4,144.68 |
| 500 | ₱15.29364 | ₱7,646.82 |
| 1,000 | ₱14.10323 | ₱14,103.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.97848 | ₱47,913.92 |
| 8,000 | ₱11.03037 | ₱88,242.96 |
| 12,000 | ₱10.50775 | ₱126,093.00 |
| 20,000 | ₱9.88071 | ₱197,614.20 |
| 28,000 | ₱9.67688 | ₱270,952.64 |

