



PTSLR12106V450 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V450TR-ND - Tape & Reel (TR) 283-PTSLR12106V450CT-ND - Cut Tape (CT) 283-PTSLR12106V450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V450 |
Description | PTC RESET FUSE 6V 4.5A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 5 | ₱40.37400 | ₱201.87 |
| 10 | ₱37.27800 | ₱372.78 |
| 50 | ₱30.94220 | ₱1,547.11 |
| 100 | ₱28.55420 | ₱2,855.42 |
| 250 | ₱25.66604 | ₱6,416.51 |
| 500 | ₱23.67232 | ₱11,836.16 |
| 1,000 | ₱21.82448 | ₱21,824.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.12850 | ₱60,385.50 |
| 6,000 | ₱18.53315 | ₱111,198.90 |
| 9,000 | ₱17.65366 | ₱158,882.94 |
| 15,000 | ₱16.59837 | ₱248,975.55 |
| 21,000 | ₱16.50950 | ₱346,699.50 |

