30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 62 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF5432-30-13

DigiKey Part Number
283-SCF5432-30-13TR-ND - Tape & Reel (TR)
283-SCF5432-30-13CT-ND - Cut Tape (CT)
283-SCF5432-30-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF5432-30-13
Description
FUSE TRIGGERABLE 30A 62V 13 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Electronics Division
Applications
Battery Protection
Series
Features
45.2 ~ 58.5V Triggerable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Breaking Capacity @ Rated Voltage
80A
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Fuse Type
Board Mount
Size / Dimension
0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm)
Current Rating (Amps)
30A
DC Cold Resistance
0.0005 Ohms
Voltage Rating - DC
62 VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ITV5432L5030WRLittelfuse Inc.2,74018-ITV5432L5030WRCT-ND₱338.24000Similar
In-Stock: 9,995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱219.14000₱219.14
5₱181.86600₱909.33
10₱167.81200₱1,678.12
50₱139.21600₱6,960.80
100₱128.41360₱12,841.36
250₱115.35548₱28,838.87
500₱106.31700₱53,158.50
1,000₱100.04043₱100,040.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱81.73238₱408,661.90
Manufacturers Standard Package