4.1 µH Shielded Drum Core, Wirewound Inductor 2.22 A 57mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD6020-4R1-R

DigiKey Part Number
513-1463-2-ND - Tape & Reel (TR)
513-1463-1-ND - Cut Tape (CT)
513-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD6020-4R1-R
Description
FIXED IND 4.1UH 2.22A 57 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.1 µH Shielded Drum Core, Wirewound Inductor 2.22 A 57mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD6020-4R1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱117.91000₱117.91
10₱96.94700₱969.47
100₱79.70770₱7,970.77
1,000₱69.88252₱69,882.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600₱82.43507₱214,331.18
5,200₱79.64813₱414,170.28
Manufacturers Standard Package