470 µH Semi-Shielded Inductor 300 mA 3.163Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Semi-Shielded Inductor 300 mA 3.163Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-471M-R

DigiKey Part Number
283-SDCH1V5040-471M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-471M-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-471M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-471M-R
Description
FIXED IND 470UH 300MA 3.163 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µH Semi-Shielded Inductor 300 mA 3.163Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
330mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
3.163Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.03000₱19.03
10₱15.53200₱155.32
100₱12.78140₱1,278.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱4.79538₱7,193.07
3,000₱4.52117₱13,563.51
4,500₱4.36838₱19,657.71
7,500₱4.18311₱31,373.33
10,500₱4.06554₱42,688.17
15,000₱3.94455₱59,168.25
Manufacturers Standard Package