


SDCH1V6045-101M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-101M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-101M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-101M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-101M-R |
Description | FIXED IND 100UH 800MA 633 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Inductor 800 mA 633mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 633mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱16.07900 | ₱160.79 |
| 100 | ₱13.23800 | ₱1,323.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱4.43012 | ₱6,645.18 |
| 3,000 | ₱4.17684 | ₱12,530.52 |
| 4,500 | ₱4.03564 | ₱18,160.38 |
| 7,500 | ₱3.86456 | ₱28,984.20 |
| 10,500 | ₱3.75585 | ₱39,436.43 |
| 15,000 | ₱3.64410 | ₱54,661.50 |
| 37,500 | ₱3.37226 | ₱126,459.75 |
| 75,000 | ₱3.18053 | ₱238,539.75 |
| 150,000 | ₱3.00003 | ₱450,004.50 |

