6.8 µH Shielded Inductor 650 mA 620mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 650 mA 620mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2010-6R8M-R

DigiKey Part Number
283-SDCL1V2010-6R8M-RTR-ND - Tape & Reel (TR)
283-SDCL1V2010-6R8M-RCT-ND - Cut Tape (CT)
283-SDCL1V2010-6R8M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2010-6R8M-R
Description
FIXED IND 6.8UH 650MA 620 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 650 mA 620mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
750mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
620mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.083" L x 0.067" W (2.10mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,958
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱10.36200₱103.62
100₱8.52760₱852.76
1,000₱7.01201₱7,012.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.67466₱13,349.32
4,000₱6.29354₱25,174.16
6,000₱6.08095₱36,485.70
10,000₱5.82345₱58,234.50
14,000₱5.65997₱79,239.58
20,000₱5.49182₱109,836.40
Manufacturers Standard Package