



SDCL1V4030-3R3M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-3R3M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-3R3M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-3R3M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-3R3M-R |
Description | FIXED IND 3.3UH 2.4A 52 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.4 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDCL1V4030-3R3M-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.39900 | ₱133.99 |
| 100 | ₱11.03460 | ₱1,103.46 |
| 1,000 | ₱9.07185 | ₱9,071.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.68734 | ₱7,374.68 |
| 4,000 | ₱3.47668 | ₱13,906.72 |
| 6,000 | ₱3.35902 | ₱20,154.12 |
| 10,000 | ₱3.21665 | ₱32,166.50 |
| 14,000 | ₱3.12621 | ₱43,766.94 |
| 20,000 | ₱3.03318 | ₱60,663.60 |
| 50,000 | ₱2.80695 | ₱140,347.50 |
| 100,000 | ₱2.64739 | ₱264,739.00 |
| 200,000 | ₱2.49717 | ₱499,434.00 |

