3.3 µH Shielded Inductor 2.4 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 2.4 A 52mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4030-3R3M-R

DigiKey Part Number
283-SDCL1V4030-3R3M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4030-3R3M-RCT-ND - Cut Tape (CT)
283-SDCL1V4030-3R3M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4030-3R3M-R
Description
FIXED IND 3.3UH 2.4A 52 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2.4 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDCL1V4030-3R3M-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.39900₱133.99
100₱11.03460₱1,103.46
1,000₱9.07185₱9,071.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.68734₱7,374.68
4,000₱3.47668₱13,906.72
6,000₱3.35902₱20,154.12
10,000₱3.21665₱32,166.50
14,000₱3.12621₱43,766.94
20,000₱3.03318₱60,663.60
50,000₱2.80695₱140,347.50
100,000₱2.64739₱264,739.00
200,000₱2.49717₱499,434.00
Manufacturers Standard Package