


SMCJ54CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ54CAHTR-ND - Tape & Reel (TR) 283-SMCJ54CAHCT-ND - Cut Tape (CT) 283-SMCJ54CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CAH |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱38.94600 | ₱389.46 |
| 100 | ₱25.40400 | ₱2,540.40 |
| 500 | ₱19.57884 | ₱9,789.42 |
| 1,000 | ₱17.70064 | ₱17,700.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | ₱12.65438 | ₱607,410.24 |

