


SMAJ20CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ20CAHTR-ND - Tape & Reel (TR) 283-SMAJ20CAHCT-ND - Cut Tape (CT) 283-SMAJ20CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20CAH |
Description | TVS DIODE 20VWM 32.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.73400 | ₱167.34 |
| 100 | ₱10.55230 | ₱1,055.23 |
| 500 | ₱7.87966 | ₱3,939.83 |
| 1,000 | ₱7.01499 | ₱7,014.99 |
| 2,000 | ₱6.28699 | ₱12,573.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | ₱3.94519 | ₱1,183,557.00 |

