146V Clamp 2.8A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 2.8A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ90CA

DigiKey Part Number
283-SMAJ90CATR-ND - Tape & Reel (TR)
283-SMAJ90CACT-ND - Cut Tape (CT)
283-SMAJ90CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ90CA
Description
TVS DIODE 90VWM 146VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
146V Clamp 2.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
146V
Mfr
Current - Peak Pulse (10/1000µs)
2.8A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
100V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,958
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱28.24000₱28.24
10₱17.49600₱174.96
100₱11.03790₱1,103.79
500₱8.24714₱4,123.57
1,000₱7.34470₱7,344.70
2,000₱6.58377₱13,167.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.48483₱27,424.15
10,000₱4.99893₱49,989.30
15,000₱4.82157₱72,323.55
Manufacturers Standard Package