


SMAJ16A | |
|---|---|
DigiKey Part Number | 283-SMAJ16ATR-ND - Tape & Reel (TR) 283-SMAJ16ACT-ND - Cut Tape (CT) 283-SMAJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.60200 | ₱156.02 |
| 100 | ₱9.16470 | ₱916.47 |
| 500 | ₱6.94472 | ₱3,472.36 |
| 1,000 | ₱5.62152 | ₱5,621.52 |
| 2,000 | ₱5.42739 | ₱10,854.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.36621 | ₱21,831.05 |

