


SMBJ17CA | |
|---|---|
DigiKey Part Number | 283-SMBJ17CATR-ND - Tape & Reel (TR) 283-SMBJ17CACT-ND - Cut Tape (CT) 283-SMBJ17CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 21.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.66200 | ₱156.62 |
| 100 | ₱9.86740 | ₱986.74 |
| 500 | ₱7.34728 | ₱3,673.64 |
| 1,000 | ₱6.53144 | ₱6,531.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.34025 | ₱16,020.75 |
| 6,000 | ₱4.83070 | ₱28,984.20 |
| 9,000 | ₱4.57099 | ₱41,138.91 |
| 15,000 | ₱4.27891 | ₱64,183.65 |
| 21,000 | ₱4.10594 | ₱86,224.74 |
| 30,000 | ₱3.93774 | ₱118,132.20 |

