


SMBJ54AH | |
|---|---|
DigiKey Part Number | 283-SMBJ54AHTR-ND - Tape & Reel (TR) 283-SMBJ54AHCT-ND - Cut Tape (CT) 283-SMBJ54AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54AH |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.68600 | ₱176.86 |
| 100 | ₱11.17160 | ₱1,117.16 |
| 500 | ₱8.35962 | ₱4,179.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204,000 | ₱4.51091 | ₱920,225.64 |

