243V Clamp 12.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 12.3A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ150CA

DigiKey Part Number
283-SMDJ150CATR-ND - Tape & Reel (TR)
283-SMDJ150CACT-ND - Cut Tape (CT)
283-SMDJ150CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ150CA
Description
TVS DIODE 150VWM 243VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
243V Clamp 12.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱88.13000₱88.13
10₱55.62000₱556.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000₱23.05175₱4,702,557.00