


SR-5-500MA-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-500MA-APCT-ND - Cut Tape (CT) 283-SR-5-500MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-500MA-AP |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-500MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.0 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.242 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 5 | ₱38.47000 | ₱192.35 |
| 10 | ₱35.43200 | ₱354.32 |
| 50 | ₱29.41780 | ₱1,470.89 |
| 100 | ₱27.14290 | ₱2,714.29 |
| 250 | ₱24.39644 | ₱6,099.11 |
| 500 | ₱22.50156 | ₱11,250.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.74722 | ₱20,747.22 |
| 2,000 | ₱19.12091 | ₱38,241.82 |
| 3,000 | ₱18.22528 | ₱54,675.84 |
| 5,000 | ₱17.15123 | ₱85,756.15 |
| 7,000 | ₱16.47544 | ₱115,328.08 |
| 10,000 | ₱15.78528 | ₱157,852.80 |
| 25,000 | ₱14.79818 | ₱369,954.50 |


