4.7 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2B-4R7-R

DigiKey Part Number
513-1187-2-ND - Tape & Reel (TR)
513-1187-1-ND - Cut Tape (CT)
513-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2B-4R7-R
Description
FIXED IND 4.7UH 5.5A 16.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2B-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Unshielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱132.20000₱132.20
10₱108.73800₱1,087.38
100₱89.42620₱8,942.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550₱78.14044₱42,977.24
1,100₱73.69205₱81,061.25
1,650₱71.21098₱117,498.12
2,750₱68.20771₱187,571.20
3,850₱66.30081₱255,258.12
5,500₱64.87973₱356,838.51
Manufacturers Standard Package