
UP2B-681-R | |
|---|---|
DigiKey Part Number | 283-4079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2B-681-R |
Description | FIXED IND 680UH 452MA 1.97 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 452 mA 1.97Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 355mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.97Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₱75.18025 | ₱41,349.14 |

