
WCL2520-1R0-R | |
|---|---|
DigiKey Part Number | 283-WCL2520-1R0-RTR-ND - Tape & Reel (TR) 283-WCL2520-1R0-RCT-ND - Cut Tape (CT) 283-WCL2520-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL2520-1R0-R |
Description | FIXED IND 1UH 580MA 550 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 580 mA 550mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 12 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱7.98000 | ₱79.80 |
| 100 | ₱6.56840 | ₱656.84 |
| 1,000 | ₱5.39880 | ₱5,398.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.34491 | ₱10,689.82 |
| 4,000 | ₱5.03957 | ₱20,158.28 |
| 6,000 | ₱4.86921 | ₱29,215.26 |
| 10,000 | ₱4.66300 | ₱46,630.00 |
| 14,000 | ₱4.53201 | ₱63,448.14 |
| 20,000 | ₱4.39726 | ₱87,945.20 |
| 50,000 | ₱4.06965 | ₱203,482.50 |
| 100,000 | ₱3.83859 | ₱383,859.00 |

