
WCL2520-330-R | |
|---|---|
DigiKey Part Number | 283-WCL2520-330-RTR-ND - Tape & Reel (TR) 283-WCL2520-330-RCT-ND - Cut Tape (CT) 283-WCL2520-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL2520-330-R |
Description | FIXED IND 33UH 85MA 4.8 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 85 mA 4.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.69400 | ₱86.94 |
| 100 | ₱7.15200 | ₱715.20 |
| 1,000 | ₱5.88235 | ₱5,882.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.57135 | ₱13,142.70 |
| 4,000 | ₱6.19618 | ₱24,784.72 |
| 6,000 | ₱5.98676 | ₱35,920.56 |
| 10,000 | ₱5.73330 | ₱57,333.00 |
| 14,000 | ₱5.57231 | ₱78,012.34 |
| 20,000 | ₱5.40675 | ₱108,135.00 |
| 50,000 | ₱5.00418 | ₱250,209.00 |
| 100,000 | ₱4.72029 | ₱472,029.00 |

