47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 5.7Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL2520-470-R

DigiKey Part Number
283-WCL2520-470-RTR-ND - Tape & Reel (TR)
283-WCL2520-470-RCT-ND - Cut Tape (CT)
283-WCL2520-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCL2520-470-R
Description
FIXED IND 47UH 60MA 5.7 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 5.7Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.7Ohm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,591
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.14600₱71.46
100₱5.85380₱585.38
1,000₱4.81224₱4,812.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.57135₱13,142.70
4,000₱6.19618₱24,784.72
6,000₱5.98676₱35,920.56
10,000₱5.73330₱57,333.00
14,000₱5.57231₱78,012.34
20,000₱5.40675₱108,135.00
50,000₱5.00418₱250,209.00
100,000₱4.72029₱472,029.00
Manufacturers Standard Package