
MCLA3216V1-6R8-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-6R8-RTR-ND - Tape & Reel (TR) 283-MCLA3216V1-6R8-RCT-ND - Cut Tape (CT) 283-MCLA3216V1-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-6R8-R |
Description | FIXED IND 6.8UH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 35 @ 4MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.59800 | ₱55.98 |
| 25 | ₱5.16880 | ₱129.22 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.59130 | ₱459.13 |
| 250 | ₱4.24712 | ₱1,061.78 |
| 500 | ₱4.00414 | ₱2,002.07 |
| 1,000 | ₱3.77547 | ₱3,775.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.52387 | ₱14,095.48 |
| 8,000 | ₱3.32259 | ₱26,580.72 |
| 12,000 | ₱3.21034 | ₱38,524.08 |
| 20,000 | ₱3.07439 | ₱61,487.80 |
| 28,000 | ₱2.98807 | ₱83,665.96 |
| 40,000 | ₱2.89928 | ₱115,971.20 |
| 100,000 | ₱2.68338 | ₱268,338.00 |
| 200,000 | ₱2.53113 | ₱506,226.00 |

