
N042E-MB1 | |
|---|---|
DigiKey Part Number | 95-N042E-MB1-ND |
Manufacturer | |
Manufacturer Product Number | N042E-MB1 |
Description | SINGLE-GANG SURFACE MOUNTING BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Mounting Box White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Single Gang | |
Type | Mounting Box | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Keystone Jacks | |
Length | 3.190" (81.03mm) | |
Width | 3.190" (81.03mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱149.76230 | ₱14,976.23 |

