Image for AGDN1500PV30LR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGDN1500PV30LR

DigiKey Part Number
95-AGDN1500PV30LR-ND
Manufacturer
Manufacturer Product Number
AGDN1500PV30LR
Description
SPD TYPE 1 1.5KVAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 1.5kVAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
1.5kVAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Short Circuit Rating (SCCR)
65 kA
Voltage - Protection Rating (VPR)
4 kV
Operating Temperature
-40°C ~ 85°C
Features
Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱11,215.65000₱11,215.65
10₱10,397.43000₱103,974.30
Manufacturers Standard Package