
AGDN750PVP | |
|---|---|
DigiKey Part Number | 95-AGDN750PVP-ND |
Manufacturer | |
Manufacturer Product Number | AGDN750PVP |
Description | SPD TYPE 1 1.5KVAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.5kVAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.5kVAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Short Circuit Rating (SCCR) | 65 kA | |
Voltage - Protection Rating (VPR) | 4 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,219.71000 | ₱4,219.71 |
| 10 | ₱3,256.37300 | ₱32,563.73 |
| 100 | ₱3,251.43000 | ₱325,143.00 |

