
B020-008 | |
|---|---|
DigiKey Part Number | B020-008-ND |
Manufacturer | |
Manufacturer Product Number | B020-008 |
Description | SWITCH KVM 8PORT 1U W/LCD PS/2 |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, PS/2 Keyboard, PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord, Upgrade Cable | |
Requires | P774-0xx | |
Size | - |

