
DMTP65OPS | |
|---|---|
DigiKey Part Number | 95-DMTP65OPS-ND |
Manufacturer | |
Manufacturer Product Number | DMTP65OPS |
Description | MONITOR 65.00" 20 PT MULT-TCH |
Customer Reference | |
Detailed Description | 65.00" (1651.00mm) 20 Point Multi-Touch HDMI, USB, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | 20 Point Multi-Touch | |
Interface | HDMI, USB, VGA | |
Dot Pixels | - | |
Diagonal Screen Size | 65.00" (1651.00mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED |

