
N261-001-WH | |
|---|---|
DigiKey Part Number | 95-N261-001-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-001-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱421.61000 | ₱421.61 |
| 10 | ₱358.13400 | ₱3,581.34 |
| 25 | ₱335.69520 | ₱8,392.38 |
| 50 | ₱319.66440 | ₱15,983.22 |
| 100 | ₱304.40770 | ₱30,440.77 |
| 250 | ₱285.35408 | ₱71,338.52 |
| 500 | ₱271.74332 | ₱135,871.66 |
| 1,000 | ₱258.78524 | ₱258,785.24 |

