Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-S01-WH

DigiKey Part Number
95-N261-S01-WH-ND
Manufacturer
Manufacturer Product Number
N261-S01-WH
Description
CAT6A 10G SNAGLESS MOLDED SLIM U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
1.00' (304.8mm)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRM628A-WHT-1FL-com05073-TRM628A-WHT-1F-ND₱1,588.20000Parametric Equivalent
TRM695A-WHT-1FL-com05073-TRM695A-WHT-1F-ND₱1,503.04000Parametric Equivalent
In-Stock: 22
Factory Stock: 670
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱507.96000₱507.96
10₱431.61800₱4,316.18
25₱404.58280₱10,114.57
50₱385.26460₱19,263.23
100₱366.87560₱36,687.56
250₱343.91316₱85,978.29
500₱327.51190₱163,755.95
1,000₱311.89670₱311,896.70
Manufacturers Standard Package