
N272-F06-BL | |
|---|---|
DigiKey Part Number | 95-N272-F06-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272-F06-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLBL-6F-CAT8-PATCH | StarTech.com | 10 | 5214-NLBL-6F-CAT8-PATCH-ND | ₱1,921.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,191.00000 | ₱1,191.00 |
| 10 | ₱1,012.17100 | ₱10,121.71 |
| 25 | ₱948.79840 | ₱23,719.96 |
| 50 | ₱903.50460 | ₱45,175.23 |
| 100 | ₱860.40220 | ₱86,040.22 |
| 250 | ₱806.58568 | ₱201,646.42 |
| 500 | ₱768.13306 | ₱384,066.53 |

