Cable Fiber Optic LC Duplex To SC/APC 8.3/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N366-02M-AP

DigiKey Part Number
TL1520-ND
Manufacturer
Manufacturer Product Number
N366-02M-AP
Description
FIBER OPTIC CBL LC-SCAPC 2M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC/APC 8.3/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC/APC
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
8.3/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue, Green
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,357.14000₱1,357.14
10₱1,153.48400₱11,534.84
25₱1,081.26120₱27,031.53
50₱1,029.65520₱51,482.76
100₱980.53840₱98,053.84
250₱919.21620₱229,804.05
500₱909.62626₱454,813.13
Manufacturers Standard Package
Alternate Length
FIBER OPTIC CBL LC-SCAPC 1M
In-Stock: 0
Unit Price: ₱1,367.86000
FIBER OPTIC CBL LC-SCAPC 3M
In-Stock: 0
Unit Price: ₱1,489.35000