
P004-003-ARD | |
|---|---|
DigiKey Part Number | TL1310-ND |
Manufacturer | |
Manufacturer Product Number | P004-003-ARD |
Description | CORD 18AWG IEC320C14 - 320C13 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱393.03000 | ₱393.03 |
| 10 | ₱334.01600 | ₱3,340.16 |
| 25 | ₱313.06640 | ₱7,826.66 |
| 50 | ₱298.10740 | ₱14,905.37 |
| 100 | ₱283.87490 | ₱28,387.49 |
| 250 | ₱266.10752 | ₱66,526.88 |
| 500 | ₱253.41264 | ₱126,706.32 |
| 1,000 | ₱241.32876 | ₱241,328.76 |
| 2,500 | ₱234.47812 | ₱586,195.30 |






