
P004-003-13A | |
|---|---|
DigiKey Part Number | TL856-ND |
Manufacturer | |
Manufacturer Product Number | P004-003-13A |
Description | CORD 16AWG IEC320C14 - 320C13 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱627.06000 | ₱627.06 |
| 10 | ₱532.79400 | ₱5,327.94 |
| 25 | ₱499.41000 | ₱12,485.25 |
| 50 | ₱475.56640 | ₱23,778.32 |
| 100 | ₱452.87180 | ₱45,287.18 |
| 250 | ₱424.52956 | ₱106,132.39 |
| 500 | ₱404.28734 | ₱202,143.67 |
| 1,000 | ₱390.79688 | ₱390,796.88 |












