6.00' (1.83m) Power Cord Black IEC 320-C14, Left Angle To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-006-14LA

DigiKey Part Number
TL444-ND
Manufacturer
Manufacturer Product Number
P005-006-14LA
Description
CORD 14AWG IEC 320-C14 - C13 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14, Left Angle To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14, Left Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,628.69000₱1,628.69
10₱1,384.41800₱13,844.18
25₱1,297.76120₱32,444.03
50₱1,235.85300₱61,792.65
100₱1,176.90450₱117,690.45
250₱1,110.60752₱277,651.88
Manufacturers Standard Package