
P037-003-AWH | |
|---|---|
DigiKey Part Number | 95-P037-003-AWH-ND |
Manufacturer | |
Manufacturer Product Number | P037-003-AWH |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord White IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 14 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 3.00' (914.4mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color White |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C21 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,082.31000 | ₱1,082.31 |
| 10 | ₱920.05200 | ₱9,200.52 |
| 25 | ₱862.40680 | ₱21,560.17 |
| 50 | ₱821.25080 | ₱41,062.54 |
| 100 | ₱782.07180 | ₱78,207.18 |
| 250 | ₱733.15132 | ₱183,287.83 |
| 500 | ₱708.28712 | ₱354,143.56 |

