
P569-003-2B-MF | |
|---|---|
DigiKey Part Number | 95-P569-003-2B-MF-ND |
Manufacturer | |
Manufacturer Product Number | P569-003-2B-MF |
Description | CABLE F-M HDMI-A 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.00' (914.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHA00023-3F | L-com | 0 | 5073-VHA00023-3F-ND | ₱1,235.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱839.06000 | ₱839.06 |
| 10 | ₱712.99200 | ₱7,129.92 |
| 25 | ₱668.31760 | ₱16,707.94 |
| 50 | ₱636.39900 | ₱31,819.95 |
| 100 | ₱606.04040 | ₱60,604.04 |
| 250 | ₱568.11892 | ₱142,029.73 |
| 500 | ₱541.03318 | ₱270,516.59 |
| 1,000 | ₱537.43875 | ₱537,438.75 |

