
P574-001 | |
|---|---|
DigiKey Part Number | TL716-ND |
Manufacturer | |
Manufacturer Product Number | P574-001 |
Description | CBL ASSY DMS-59 M TO 15P M 1' |
Customer Reference | |
Detailed Description | Cable Assembly DMS-59 Male to D-Sub 15 pos Male, High Density (HD) 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | DMS-59 Male to D-Sub 15 pos Male, High Density (HD) | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |

