
P606-015 | |
|---|---|
DigiKey Part Number | TL749-ND |
Manufacturer | |
Manufacturer Product Number | P606-015 |
Description | CBL ASSY CEN36M TO 25P M 15' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 15.00' (4.57m) |
Datasheet | Datasheet |
Category | Length 15.00' (4.57m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Shielded |
Connector Type Centronics 36 pos Male to D-Sub 25 pos Male | Usage IEEE 1284 Bidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK713-5 | Assmann WSW Components | 0 | AE1373-ND | ₱1,034.28859 | Similar |



