Image for P909-18I-BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P909-18I-BL

DigiKey Part Number
P909-18I-BL-ND
Manufacturer
Manufacturer Product Number
P909-18I-BL
Description
CABLE ATA 2-DRIVE 18" ROUND
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket (3) 1.50' (457.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket (3)
Number of Positions
40
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.