USB to Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U336-MMF-1G-LC

DigiKey Part Number
95-U336-MMF-1G-LC-ND
Manufacturer
Manufacturer Product Number
U336-MMF-1G-LC
Description
USB 3.0 MULTIMODE FIBER OPTIC TR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB to Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to Ethernet
Convert From (Adapter End)
USB - A 3.0 Male
Convert To (Adapter End)
LC Duplex Female
Interface
-
Features
LED Indicator
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱13,696.50000₱13,696.50
10₱12,267.30000₱122,673.00
Manufacturers Standard Package