Linear AC DC Converters 1 Output 13.8V 120VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR10

DigiKey Part Number
TL187-ND
Manufacturer
Manufacturer Product Number
PR10
Description
AC/DC CONVERTER 13.8V 138W
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 13.8V 120VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Linear
Number of Outputs
1
Voltage - Input
120VAC
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
-
Mounting Type
Benchtop
Size / Dimension
7.75" L x 6.75" W x 4.50" H (196.9mm x 171.5mm x 114.3mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.