Image for S27N11S15N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27N11S15N

DigiKey Part Number
95-S27N11S15N-ND
Manufacturer
Manufacturer Product Number
S27N11S15N
Description
PWR XFMR 15000VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15000VA Power Transformer 277V Primary 120V, 240V Secondary
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Primary
277V
Voltage - Secondary (Full Load)
120V, 240V
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
15000VA
Mounting Type
-
Termination Style
-
Size / Dimension
339.85mm L x 267.21mm W
Height - Seated (Max)
482.60mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱180,117.31000₱180,117.31
Manufacturers Standard Package