Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 5kVA / 3750W 120V, 208V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART5000XFMRXL

DigiKey Part Number
SMART5000XFMRXL-ND
Manufacturer
Manufacturer Product Number
SMART5000XFMRXL
Description
UPS 5KVA 3750W 11OUT RACK MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 5kVA / 3750W 120V, 208V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
11 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
8.5 minutes
Series
Voltage - Output
120V, 208V
Packaging
Bulk
Input Connector
NEMA L6-30P
Part Status
Active
Output Connector
NEMA 5-20R (8), NEMA L6-20R (2), NEMA L6-30R (1)
Type
Line Interactive (Input Regulation)
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Size / Dimension
25.000" L x 17.500" W (635.00mm x 444.50mm)
Form
Rackmount
Height
5.197" (132.10mm)
Power - Rated
5kVA / 3750W
Weight
143 lbs (64.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 131
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱328,142.53000₱328,142.53
Manufacturers Standard Package