SMC1500T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: ₱54,825.30000
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 900W 100V, 110V, 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC1500T

DigiKey Part Number
SMC1500T-ND
Manufacturer
Manufacturer Product Number
SMC1500T
Description
UPS INTERNATIONAL SMART TOWER
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 900W 100V, 110V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Voltage - Input
100VAC, 110VAC, 120VAC
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
1.5kVA / 900W
AC Outlets
8 (UPS)
Backup Time - Max Load
6.4 minutes
Media Lines Protected
RJ45
Voltage - Output
100V, 110V, 120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
5.9' (1.80m)
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
13.189" L x 6.811" W (335.00mm x 173.00mm)
Height
10.197" (259.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes