


SMX1500XLRT2UN | |
|---|---|
DigiKey Part Number | 95-SMX1500XLRT2UN-ND |
Manufacturer | |
Manufacturer Product Number | SMX1500XLRT2UN |
Description | SMARTPRO 230V 1500VA 1350W LINE- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1350W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1350W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 4.9 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | C14 | |
Output Connector | C13 (8) | |
Cord Length | - | |
Approval Agency | CE | |
Size / Dimension | 13.500" L x 17.400" W (342.90mm x 441.96mm) | |
Height | 3.500" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113,856.03000 | ₱113,856.03 |













