Enclosure Metal, Steel Red Hinged Door 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRIN410106R

DigiKey Part Number
95-SRIN410106R-ND
Manufacturer
Manufacturer Product Number
SRIN410106R
Description
ENCLOSURE STEEL RED 10"L X 10"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Red Hinged Door 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 10.000" W (254.00mm x 254.00mm)
Height
6.000" (152.40mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door
Material
Color
Red
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱12,931.28000₱12,931.28
Manufacturers Standard Package