
SRSHELF2PTM | |
|---|---|
DigiKey Part Number | SRSHELF2PTM-ND |
Manufacturer | |
Manufacturer Product Number | SRSHELF2PTM |
Description | SHELF 18X19X3.500" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 18.000" L x 19.000" W x 3.500" H (457.20mm x 482.60mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 18.000" L x 19.000" W x 3.500" H (457.20mm x 482.60mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,290.71000 | ₱7,290.71 |















